55A0112-20-0
TE Connectivity / Raychem BrandHigh Performance Cable 20AWG 1.27mm Silver Plated Copper 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0112-20-0
Alias/AKA:
580599-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
20 AWG
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 200 °C
Color:
N/R
High Performance Cable 20AWG 1.27mm Silver Plated Copper 600VAC
Search Keywords:
55A0112200
IN STOCK:
2,322
Can Ship immediately
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.750
$43.750
100
$1.468
$146.800
250
$1.422
$355.500
500
$1.358
$679.000
1,000
$1.229
$1,229.000
2,500
$1.110
$2,775.000
5,000
$1.013
$5,065.000
7,500
+
$0.998
$7,485.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0112-12-9
Hook-up Wire 12AWG 2.69mm Silver Plated Copper 600V
1416-04
Solder Lug - Stud Size 4 - 3/32"" Hole - 1/4" Center - 5/16" OD - 0.018" Thickness - 3/16"...
CM453232-100JL
Inductor General Purpose Chip Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 250mA 1.6Ohm DC...
55A0112-20-9
Spec 44, Spec 55 and Spec RCW Wire and Cable
55A0112-22-0
Hook-up Wire 22AWG 1.14mm Silver Plated Copper 600V