help desk software
DATA SHEET

55A0112-22-9

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 22AWG 1.09mm Silver Plated Copper White 600VAC .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0112-22-9
Alias/AKA:
216052-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 200 °C
Color:
N/A
High Performance Cable 1Conductors 22AWG 1.09mm Silver Plated Copper White 600VAC
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC
Search Keywords:
55A0112229
IN STOCK: 0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$1.3170
$3,292.500
5,000
$0.6972
$3,486.000
7,500
$0.4907
$3,680.250
10,000 +
$0.4808
$4,808.000
Tools/3D Models
Product Guides