55A0112-26-9
TE Connectivity / Raychem BrandHook-up Wire 26AWG 0.86mm Silver Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0112-26-9
Alias/AKA:
958484-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Bunch Stranding:
19x38
Conductor Material:
Silver Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 200 °C
Color:
N/R
The TE Connectivity / Raychem Brand 55A0112-26-9 is a high-quality hook-up wire designed for various electrical applications. It features a 26AWG (American Wire Gauge) size, equivalent to 0.86mm in diameter, ensuring flexibility and easy installation. The wire is made from silver-plated copper, offering excellent conductivity and corrosion resistance. With a voltage rating of 600V, it can handle a wide range of electrical projects. This hook-up wire is suitable for use in various industries, including aerospace, automotive, and electronics. Trust TE Connectivity / Raychem Brand for reliable and durable wire products.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0112269
IN STOCK:
935
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Price Per:
Foot
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.235
$30.875
50
$1.216
$60.800
100
$1.198
$119.800
250
$1.180
$295.000
500
$0.885
$442.500
750
$0.826
$619.500
1,000
+
$0.809
$809.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0024G0024-9X
0024G0024-9X
2-320571-4
TERMINAL,PIDG R IR 20 1/4
RT555-3/16-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece
22759/33-24-0
Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC
RT555-3/4-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece