55A0121-20-0/9
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 20AWG 2.59mm 600VAC Black/White Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0121-20-0/9
Alias/AKA:
316127-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
The 55A0121-20-0/9 from TE Connectivity's Raychem Brand is a high-performance cable with 2 conductors, each rated at 20AWG. This cable has a diameter of 2.59mm and is suitable for use in applications requiring up to 600VAC. The black and white color combination provides easy identification and the cable is supplied on a convenient reel for easy storage and dispensing. This high-quality cable is ideal for a wide range of electrical and electronic applications.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A01212009
IN STOCK:
39
Can Ship immediately
On Order:
5,000
can ship 5/7/25
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.650
$41.250
250
$1.370
$342.500
500
$1.284
$642.000
1,000
$0.958
$958.000
2,500
$0.948
$2,370.000
5,000
$0.939
$4,695.000
7,500
$0.929
$6,967.500
10,000
+
$0.920
$9,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
P10516-BK005
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black Spool - 30.48m (100ft)/Sp...
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
55A0111-16-9
Hook-up Wire 16AWG 1.77mm Tin Plated Copper 600V
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
55A0111-14-9
Hook-up Wire 14AWG 2.23mm Tin Plated Copper 600V