help desk software
DATA SHEET

55A0121-24-0/2

TE Connectivity / Raychem Brand

High Performance Cable 2Conductors 24AWG 0.94mm 600VAC Black/Red Reel

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0121-24-0/2
Alias/AKA:
063245-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
High Performance Cable 2Conductors 24AWG 0.94mm 600VAC Black/Red Reel
Search Keywords:
55A01212402
IN STOCK: 1,954
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.688
$42.200
100
$1.337
$133.700
250
$1.168
$292.000
500
$1.069
$534.500
1,000
$1.036
$1,036.000
1,500
$1.004
$1,506.000
2,000 +
$0.994
$1,988.000
Tools/3D Models
Product Guides