55A0121-24-6/9
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 24AWG 1.88mm 600VAC Blue/White Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0121-24-6/9
Alias/AKA:
316437-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
22041
Conductor Material:
Tinned Copper2033
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable2044
The TE Connectivity / Raychem Brand part 55A0121-24-6/9 is a high-performance cable with 2 conductors, each 24AWG, measuring 1.88mm in diameter. This cable is capable of handling up to 600VAC and features a blue/white color scheme. It is available on a convenient reel for easy storage and handling.
Search Keywords:
55A01212469There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
On Order:
893
can ship 3/10/25
Factory Lead-Time
18 Weeks
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
316222-002
Two Conductor Cable - 1 Pair Twisted - 26 AWG - 600 V - 2000.0' (609.6m) Length - Black/Wh...
55A0121-24-9/96CS2275
High Performance Cable 2Conductors 24AWG 1.88mm 600VAC White/Blue
55A0121-14-0/2
Conductor Multi-Conductor Cable - 2 (1 Pair Twisted) - 14 AWG. 1000.0' (304.8m).
55A0121-24-0/9
High Performance Cable 2Conductors 24AWG 1.88mm 600VAC Black/White Reel
55A0121-24-2/6
55A0121-24-2/6