Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0131-24-2/6/9
Alias/AKA:
CM4224-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
32041
Conductor Material:
Tinned Copper2033
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable2044
High Performance Cable 3Conductors 24AWG 600V
Search Keywords:
55A013124269
IN STOCK:
1,303
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.06
$20.600
100
$1.81
$181.000
250
$1.76
$440.000
500
$1.73
$865.000
1,000
$1.70
$1,700.000
1,500
$1.69
$2,535.000
2,000
+
$1.67
$3,340.000
Product Guides