55A0712-22-96
TE Connectivity / Raychem BrandHook-up Wire 22AWG 1.65mm Silver Plated Copper White/Blue Stripe 1000V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0712-22-96
Alias/AKA:
192475-000
RoHS:
Yes
HTS:
8544493040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.65 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-65 to 200 °C
Color:
White/Blue Stripe
Hook-up Wire 22AWG 1.65mm Silver Plated Copper White/Blue Stripe 1000V
Search Keywords:
55A07122296
IN STOCK:
260
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.810
$45.250
250
$1.790
$447.500
500
$1.760
$880.000
1,250
$1.730
$2,162.500
2,500
$0.918
$2,295.000
3,750
$0.646
$2,422.500
5,000
+
$0.633
$3,165.000
Product Guides