help desk software
DATA SHEET

55A0811-12-6

TE Connectivity / Raychem Brand

Hook-up Wire 12AWG 2.89mm Tin Plated Copper 600V

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0811-12-6
Alias/AKA:
218083-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
12 AWG
Bunch Stranding:
37x28
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.89 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 12AWG 2.89mm Tin Plated Copper 600V
Search Keywords:
55A0811126
IN STOCK: 2,439
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.37
$33.700
100
$3.32
$332.000
250
$3.26
$815.000
500
$3.21
$1,605.000
1,000
$1.98
$1,980.000
1,500
$1.57
$2,355.000
2,000 +
$1.54
$3,080.000
Tools/3D Models
Product Guides