55A0811-12-9
TE Connectivity / Raychem BrandHook-up Wire 12AWG 2.89mm Tinned Copper 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0811-12-9
Alias/AKA:
218034-005
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
122059AWG
Bunch Stranding:
37x282045
Conductor Material:
Tinned Copper2047
Cable Diameter:
2.89 mm
Maximum Voltage Rating:
6002055VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 12AWG 2.89mm Tinned Copper 600VAC
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 12 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0811129
IN STOCK:
62
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.321
$23.210
100
$2.022
$202.200
250
$1.981
$495.250
500
$1.961
$980.500
1,000
$1.756
$1,756.000
1,500
$1.739
$2,608.500
2,000
+
$1.721
$3,442.000
Product Guides