help desk software
DATA SHEET

55A0811-18-9

TE Connectivity / Raychem Brand

Hook-up Wire 18AWG 1.85mm Tin Plated Copper 600V .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0811-18-9
Alias/AKA:
218026-005
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.85 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 18AWG 1.85mm Tin Plated Copper 600V
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 18 AWG
  • Voltage Rating = 600 VAC
Search Keywords:
55A0811189
IN STOCK: 710
Ships today, if you order in
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.8610
$43.050
250
$0.7279
$181.975
1,000
$0.6039
$603.900
2,500
$0.5463
$1,365.750
5,000
$0.5408
$2,704.000
7,500
$0.5354
$4,015.500
10,000
$0.5015
$5,015.000
15,000 +
$0.4965
$7,447.500
Tools/3D Models
Product Guides