55A0811-20-0
TE Connectivity / Raychem BrandHook-up Wire 20AWG 1.52mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0811-20-0
Alias/AKA:
218015-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.52 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 20AWG 1.52mm Tin Plated Copper 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0811200
IN STOCK:
279
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6497
$32.485
100
$0.6400
$64.000
500
$0.4495
$224.750
1,000
$0.4113
$411.300
1,250
$0.4051
$506.375
2,500
$0.3946
$986.500
3,750
$0.3825
$1,434.375
5,000
+
$0.3768
$1,884.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0811-12-0
Hook-up Wire 12AWG 2.89mm Tinned Copper 600V
202A011-25-0
Heat Shrink Molded Boot
55A0811-16-9
Spec 44, Spec 55 and Spec RCW Wire and Cable
202A021-25-0
Heat Shrink Boot - Shell Size 21 - 0.540" (13.72mm)/0.390" (9.91mm) Large, 0.460" (11.68mm...
55A0811-20-4
55A0811-20-4