55A0811-22-0
TE Connectivity / Raychem BrandHook-up Wire 22AWG 1.32mm Tinned Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0811-22-0
Alias/AKA:
218079-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
222059AWG
Bunch Stranding:
19x342045
Conductor Material:
Tinned Copper2047
Cable Diameter:
1.32 mm
Maximum Voltage Rating:
6002055V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 22AWG 1.32mm Tinned Copper 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0811220
IN STOCK:
1,708
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1797
Price Per:
Foot
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
25
$1.100
$27.500
500
$0.711
$355.500
1,000
$0.689
$689.000
1,797
$0.668
$1,200.396
3,593
$0.661
$2,374.973
5,390
$0.655
$3,530.450
7,186
+
$0.634
$4,555.924
Product Guides