55A0811-22-9
TE Connectivity / Raychem BrandHook-up Wire 22AWG 1.32mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0811-22-9
Alias/AKA:
218001-006
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Cable Diameter:
1.32 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
The TE Connectivity / Raychem Brand part 55A0811-22-9 is a high-quality hook-up wire designed for a variety of electrical applications. It features 22AWG (American Wire Gauge) thickness, which translates to a diameter of 1.32mm, ensuring optimal performance and durability. The wire is made from tin plated copper, maximizing conductivity and corrosion resistance. With a voltage rating of 600V, it is suitable for use in both low and high voltage applications. This hook-up wire is ideal for professionals and DIY enthusiasts alike, offering reliability and ease of use in a wide range of electrical projects.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0811229
IN STOCK:
5,889
Ships today, if you order in
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6701
$33.505
500
$0.5241
$262.050
1,000
$0.4660
$466.000
2,500
$0.4176
$1,044.000
5,000
$0.4134
$2,067.000
7,500
$0.4093
$3,069.750
10,000
$0.3834
$3,834.000
15,000
+
$0.3790
$5,685.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
55A0114-26-9
Hook Up Wire - Spec 55 - 600V Voltage Rating - Silver-Coated High Strength Copper Alloy - ...
55A0811-14-9
Hook-up Wire 14AWG 2.46mm Tinned Copper 600V
55A0811-24-9
Hook-up Wire 24AWG 1.19mm Tin Plated Copper 600V
55A0811-26-9
Hook-up Wire 26AWG 1.06mm Tin Plated Copper White 600V
ATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium - 1.2m (4ft) Piece