help desk software
DATA SHEET

55A0811-8-9

TE Connectivity / Raychem Brand

Hook-up Wire 8AWG 5.18mm Tin Plated Copper White 600V T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0811-8-9
Alias/AKA:
2180363002
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
8 AWG
Bunch Stranding:
133x29
Conductor Material:
Tin Plated Copper
Insulation Material:
ETFE
Cable Diameter:
5.18 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
White
Hook-up Wire 8AWG 5.18mm Tin Plated Copper White 600V T/R
Search Keywords:
55A081189
IN STOCK: 0
MOQ for out of Stock Qty:
250
Price Per:
Foot
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$15.95
$3,987.500
500
$8.44
$4,220.000
750
$5.94
$4,455.000
1,000 +
$5.82
$5,820.000
Tools/3D Models
Product Guides