help desk software
DATA SHEET

55A0821-20-6/9

TE Connectivity / Raychem Brand

High Performance Cable 2Conductors 20AWG 3mm 600VAC White Tape and Reel

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0821-20-6/9
Alias/AKA:
318176-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
22041
Conductor Material:
Tinned Copper2033
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable2044
High Performance Cable 2Conductors 20AWG 3mm 600VAC White Tape and Reel
Search Keywords:
55A08212069
IN STOCK: 65
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.13
$31.300
100
$2.19
$219.000
250
$2.00
$500.000
500
$1.94
$970.000
1,000
$1.88
$1,880.000
1,500
$1.86
$2,790.000
2,000 +
$1.84
$3,680.000
Tools/3D Models
Product Guides