55A1111-14-9-9
TE Connectivity / Raychem BrandHook-up Wire 14AWG 3.17mm Tin Plated Copper White 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1111-14-9-9
Alias/AKA:
331039-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
14 AWG
Bunch Stranding:
19x27
Conductor Material:
Tin Plated Copper
Cable Diameter:
3.17 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
White
TE Connectivity / Raychem Brand part 55A1111-14-9-9 is a high-quality hook-up wire designed for various electrical applications. This wire features a robust 14AWG (American Wire Gauge) size, which ensures efficient power transmission and enhanced durability. The wire is constructed with a 3.17mm diameter tin-plated copper core, offering excellent conductivity and corrosion resistance. Its white insulation jacket provides insulation and easy identification. With a voltage rating of 600V, this hook-up wire is suitable for use in a wide range of industrial, commercial, and residential applications. Trust TE Connectivity / Raychem Brand for reliable and superior performance in your wiring projects.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 14 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A11111499
IN STOCK:
2,130
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
477
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$2.44
$24.400
100
$2.17
$217.000
250
$2.11
$527.500
477
$2.08
$992.160
954
$2.05
$1,955.700
1,431
$2.02
$2,890.620
1,907
+
$1.99
$3,794.930
Product Guides