55A1111-20-0-9
TE Connectivity / Raychem BrandHook-up Wire 20AWG 2.26mm Tin Plated Copper White 600V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1111-20-0-9
Alias/AKA:
331018-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.26 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
White
Hook-up Wire 20AWG 2.26mm Tin Plated Copper White 600V
Search Keywords:
55A11112009
IN STOCK:
288
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
790
Price Per:
Foot
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$2.411
$60.275
250
$1.557
$389.250
500
$1.508
$754.000
790
$1.462
$1,154.980
1,579
$1.448
$2,286.392
2,368
$1.433
$3,393.344
3,157
+
$1.419
$4,479.783
Product Guides