55A1111-20-9-9
TE Connectivity / Raychem BrandHook-up Wire 20AWG 2.26mm Tin Plated Copper White 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1111-20-9-9
Alias/AKA:
316031-006
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.26 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
White
The TE Connectivity / Raychem Brand 55A1111-20-9-9 is a high-quality hook-up wire designed for a wide range of applications. With a 20AWG gauge and a diameter of 2.26mm, this wire is sturdy and reliable, ensuring excellent electrical conductivity and efficient power delivery. The wire is made of tin-plated copper, which offers corrosion resistance and durability. The white color adds a sleek and professional look to any project it is used for. With a maximum voltage rating of 600V, this wire is suitable for various low voltage and general-purpose electrical connections. Whether you are working on electrical repairs, installations, or DIY projects, this TE Connectivity / Raychem Brand hook-up wire is a practical and dependable choice.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A11112099
IN STOCK:
2,426
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
25
$2.505
$62.625
100
$1.750
$175.000
250
$1.601
$400.250
500
$1.552
$776.000
1,000
$1.504
$1,504.000
1,500
$1.489
$2,233.500
2,000
+
$1.458
$2,916.000
Product Guides