55A1121-16-9/96-9CS2275
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 16AWG 4.34mm 600VAC White Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1121-16-9/96-9CS2275
Alias/AKA:
162927-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
The TE Connectivity / Raychem Brand 55A1121-16-9/96-9CS2275 is a high performance cable with 2 conductors, 16AWG, and a diameter of 4.34mm. This white cable is rated for 600VAC and comes in a convenient package for easy storage and installation. Ideal for a wide range of applications where reliable and efficient electrical connections are essential.
Search Keywords:
55A1121169969CS2275
IN STOCK:
3,198
Can Ship immediately
On Order:
1,000
can ship 3/26/25
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$6.019
$60.190
50
$4.206
$210.300
250
$3.766
$941.500
500
$3.688
$1,844.000
1,000
$3.651
$3,651.000
2,500
$3.460
$8,650.000
5,000
$2.820
$14,100.000
7,500
+
$2.780
$20,850.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
55A1111-22-9-9CS2275
Hook-up Wire 22AWG 2.05mm Tin Plated Copper White 600V
1757819-7
AMPLIMITE,ASY,PLUG,STD,109,ZN,2,CT
55A1121-20-9/96-9CS2275
55A1121-20-9/96-9CS2275
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
JXD1-0008NL
CONN,RJ45,1X1,100D,1:1,TY RPB