55A1121-22-2/6-9
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 22AWG 3.02mm 600VAC White Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1121-22-2/6-9
Alias/AKA:
316034-006
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
The TE Connectivity / Raychem Brand part 55A1121-22-2/6-9 is a high-performance cable designed to meet the demands of various electrical applications. This cable features two conductors with a gauge of 22AWG, ensuring efficient and reliable electrical conductivity. With a diameter of 3.02mm, this cable is compact yet durable, making it easy to handle and install. Its impressive 600VAC rating guarantees optimum performance and safety in a wide range of environments. With its sleek white reel design, this cable not only boasts functionality but also adds a professional aesthetic to any setup.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A112122269
IN STOCK:
271
Ships today, if you order in
On Order:
754
can ship 1/20/25
1,000
can ship 3/10/25
Minimum Order:
3
Price Per:
Foot
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$8.53
$25.590
25
$3.20
$80.000
50
$2.13
$106.500
100
$1.91
$191.000
250
$1.78
$445.000
500
$1.66
$830.000
1,000
+
$1.62
$1,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0122-20-6/9
55A0122-20-6/9
55A0121-22-9/96CS2275
55A0121-22-9/96CS2275
55A1121-18-9/96-9CS2275
55A1121-18-9/96-9CS2275
55A1121-22-0/9-9
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
55A1121-22-9/96-9
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White