55A1121-24-2/6-9
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 24AWG 2.72mm 600VAC White Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1121-24-2/6-9
Alias/AKA:
316035-006
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Wire Size:
24 AWG
Voltage Rating:
600 VAC
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
Cable Type:
Spec 55
The TE Connectivity / Raychem Brand part 55A1121-24-2/6-9 is a high-performance cable designed for various industrial applications. With 2 conductors and a wire gauge of 24AWG, this cable is capable of delivering reliable and efficient electrical connections.Featuring a compact diameter of 2.72mm, it is suitable for installations with space constraints. The cable is color-coded in white for easy identification and organization. Built to withstand demanding environments, this cable is rated for up to 600VAC, making it suitable for use in high voltage applications. Supplied on a convenient reel, the TE Connectivity / Raychem Brand part 55A1121-24-2/6-9 provides easy handling and storage. Its high-performance characteristics make it an excellent choice for a wide range of industrial and commercial projects.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A112124269
IN STOCK:
4,600
Ships today, if you order in
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.311
$33.110
100
$2.314
$231.400
250
$2.117
$529.250
500
$2.052
$1,026.000
1,000
$1.989
$1,989.000
2,500
$1.969
$4,922.500
5,000
$1.949
$9,745.000
7,500
+
$1.930
$14,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A1121-20-0/9-9
High Performance Cable 2Conductors 20AWG 3.43mm 600VAC White
50845
TERMINAL,PIDG PTFE R 12-10 6
55A1131-20-0/2/9-9
High Performance Cable 3Conductors 20AWG 3.63mm 600VAC White
XF2M-4015-1A
40 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right An...
44A0121-24-0/9-MX
Twisted Pair 2Conductors 24AWG 2.13mm 600VAC Black/White Tape and Reel