55A1121-24-6/9-9
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 24AWG 2.72mm 600VAC White Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1121-24-6/9-9
Alias/AKA:
316075-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Wire Size:
24 AWG
Voltage Rating:
600 V
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
Cable Type:
Spec 55
The TE Connectivity / Raychem Brand part 55A1121-24-6/9-9 is a high-performance cable designed for various applications. This cable consists of two conductors with a 24AWG (American Wire Gauge) rating, ensuring reliable electrical conductivity. The cable has a diameter of 2.72mm, making it suitable for compact installations. It has a voltage rating of 600VAC, providing enhanced safety and efficiency. The cable comes in a white color, which allows for easy identification and organization. It is conveniently packaged on a reel, providing easy storage and accessibility. This high-performance cable from TE Connectivity / Raychem Brand is a dependable solution for a wide range of electrical applications.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A112124699
IN STOCK:
9,566
Ships today, if you order in
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$3.36
$33.600
100
$2.45
$245.000
250
$2.33
$582.500
500
$2.30
$1,150.000
1,000
$2.26
$2,260.000
2,500
$2.23
$5,575.000
5,000
$2.20
$11,000.000
7,500
+
$2.16
$16,200.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
55A1121-26-6/9-9
High Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Reel
IM03GR
Signal Relay - DPDT (2 Form C) - 5VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VD...
13182-7PG-326
Conn Field Installable PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bulk
44A0111-10-9
High Performance Cable 10AWG 3.37mm Tin Coated Copper White 600VAC
AR9B290
Contact Blocks N.O. SPST Screw