55A1121-26-6/9-9
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1121-26-6/9-9
Alias/AKA:
316079-002
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
The TE Connectivity / Raychem Brand part 55A1121-26-6/9-9 is a high-performance cable that features two conductors, each measuring 26AWG and 2.46mm in diameter. With a voltage rating of 600VAC, this cable is designed to handle demanding electrical applications with ease. The cable comes in a sleek white color and is conveniently packaged on a reel for easy storage and installation. Its superior performance and quality make it an ideal choice for various industrial and commercial projects.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A112126699
IN STOCK:
4,328
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$7.07
$35.350
50
$5.78
$289.000
100
$5.11
$511.000
250
$5.04
$1,260.000
500
$4.96
$2,480.000
1,000
$4.83
$4,830.000
2,500
$4.76
$11,900.000
5,000
+
$4.69
$23,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-322796-1
STRATO R 22-16COMM 22-18MIL 4
4-1437284-3
This Cavity Plug from TE is of 9.7 mm long and 3.0 mm wide and is used to seal unused conn...
796437-2
RECPT HSG,CPC,17-14,REV SEX
796449-1
PLUG ASSY,CPC,17-14,REV SEX
55A0111-10-9
Hook-up Wire 10AWG 3.4mm Tin Plated Copper 600V