55A1121-28-2/6-9
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 28AWG 2.21mm 600VAC White Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1121-28-2/6-9
Alias/AKA:
316290-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
The TE Connectivity / Raychem Brand part 55A1121-28-2/6-9 is a high performance cable with 2 conductors. It is made from 28AWG wire and has a diameter of 2.21mm. This cable is designed to provide exceptional performance and reliability in various applications. With a voltage rating of 600VAC, it ensures safe and efficient operation. The cable comes in a white color and is available on a reel for easy installation and storage.
Search Keywords:
55A112128269
IN STOCK:
2,152
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.475
$42.375
100
$5.356
$535.600
250
$5.192
$1,298.000
500
$5.140
$2,570.000
1,000
$5.089
$5,089.000
1,500
$5.038
$7,557.000
2,000
+
$4.988
$9,976.000
Product Guides