55A1131-20-0/2/9-9
TE Connectivity / Raychem BrandHigh Performance Cable 3Conductors 20AWG 3.63mm 600VAC White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1131-20-0/2/9-9
Alias/AKA:
935869-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tin Plated Copper
Wire Size:
20 AWG, .518 mm²
Voltage Rating:
600 V
Cable Length:
N/A
Maximum Current Rating:
N/A
Conductor Configuration:
Twisted Triple
Type:
High Performance Cable
Cable Type:
Spec 55
The TE Connectivity / Raychem Brand part 55A1131-20-0/2/9-9 is a high-performance cable designed for various applications. It features 3 conductors with a 20AWG gauge size, ensuring reliable electrical performance. With a diameter of 3.63mm, this cable offers easy installation and flexibility. It is capable of withstanding voltages up to 600VAC, making it suitable for demanding environments. The cable is color-coded white for easy identification and comes in a spool. Trust this TE Connectivity / Raychem cable for superior performance and durability in a wide range of industrial and commercial settings.
Search Keywords:
55A1131200299
IN STOCK:
41
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$12.02
$60.100
100
$11.84
$1,184.000
250
$11.66
$2,915.000
500
$11.48
$5,740.000
1,000
$6.06
$6,060.000
1,500
$4.17
$6,255.000
2,000
+
$4.08
$8,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A1121-16-0/9-9
Conductor Multi-Conductor Cable - 2 (1 Pair Twisted) - White - 16 AWG - Braid.
55A1121-20-0/9-9
High Performance Cable 2Conductors 20AWG 3.43mm 600VAC White
55A1121-24-2/6-9
High Performance Cable 2Conductors 24AWG 2.72mm 600VAC White Reel
55A1121-22-0/9-9
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
44A0121-24-0/9-MX
Twisted Pair 2Conductors 24AWG 2.13mm 600VAC Black/White Tape and Reel