55A1131-22-0/2/9-9
TE Connectivity / Raychem BrandHigh Performance Cable 3Conductors 22AWG 3.2mm 600VAC White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1131-22-0/2/9-9
Alias/AKA:
316323-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tin Plated Copper
Wire Size:
22 AWG, .326 mm²
Voltage Rating:
600 V
Cable Length:
N/A
Maximum Current Rating:
N/A
Conductor Configuration:
Twisted Triple
Type:
High Performance Cable
Cable Type:
Spec 55
The TE Connectivity / Raychem Brand part 55A1131-22-0/2/9-9 is a high performance cable designed for various applications. This cable features 3 conductors, 22AWG size, and a diameter of 3.2mm. It can handle a voltage rating of 600VAC, making it suitable for use in demanding electrical systems. The cable is colored white for easy identification and is built to provide reliable and efficient performance. Whether used in industrial, commercial, or residential settings, this high performance cable delivers exceptional durability and conductivity.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A1131220299There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
On Order:
1,198
can ship 2/10/25
Price Per:
Foot
Factory Lead-Time
20 Weeks
Product Guides