help desk software
DATA SHEET

55A1131-22-3/6/9-9CS1939

TE Connectivity / Raychem Brand

Wire 3Conductors 22AWG 600V

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1131-22-3/6/9-9CS1939
Alias/AKA:
179871-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
3
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Wire
Wire 3Conductors 22AWG 600V
Search Keywords:
55A1131223699CS1939
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$6.74
$3,370.000
1,000
$3.57
$3,570.000
1,500
$2.51
$3,765.000
2,000 +
$2.46
$4,920.000
Tools/3D Models
Product Guides