55A1141-16-0/2/5/9-9
TE Connectivity / Raychem BrandHigh Performance Cable 4Conductors 16AWG 5.08mm 600VAC White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1141-16-0/2/5/9-9
Alias/AKA:
388406-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Number of Conductors:
42041
Conductor Material:
Tinned Copper2033
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable2044
The TE Connectivity / Raychem 55A1141-16-0/2/5/9-9 is a high-performance cable featuring four conductors of 16AWG wire, with a diameter of 5.08mm and a voltage rating of 600VAC. The cable is designed in a sleek white color, making it both practical and visually appealing for a variety of applications.
Search Keywords:
55A11411602599
IN STOCK:
992
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$9.05
$45.250
50
$5.84
$292.000
100
$5.66
$566.000
250
$5.49
$1,372.500
500
$5.44
$2,720.000
750
$5.38
$4,035.000
1,000
+
$5.33
$5,330.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TY175-50X
Cable Ties, Standard Locking Nylon 6/6 Black Bag
55A1121-12-9/96-9CS2275
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2C...
55A0121-16-9/96CS2275
High Performance Cable 2Conductors 16AWG 1.73mm 600VAC White/Blue
462A023-100-0
Heat-Shrink Components Heat-Shrink Boots
99M0111-22-9
High Performance Cable 1Conductors 22AWG 1.05mm Tin Plated Copper Black 600VAC