help desk software
DATA SHEET

55A1141-22-0/2/5/9-9

TE Connectivity / Raychem Brand

High Performance Cable 4Conductors 22AWG 3.48mm 600VAC White .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1141-22-0/2/5/9-9
Alias/AKA:
729427-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
4
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
The 55A1141-22-0/2/5/9-9 is a high-performance cable manufactured by TE Connectivity under the renowned Raychem brand. This cable features four conductors with a gauge size of 22AWG, allowing for efficient transmission of electrical signals. With a diameter of 3.48mm, it is suitable for various applications that require compact and reliable wiring solutions. Designed to withstand high voltage conditions, this cable has a robust insulation system that enables safe operation at up to 600VAC. Its white color adds versatility and ease of identification in complex wiring setups. Whether automotive, aerospace, or industrial, the 55A1141-22-0/2/5/9-9 cable ensures exceptional performance and durability for your electrical requirements.
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC
Search Keywords:
55A11412202599
IN STOCK: 4,955
Can Ship immediately
On Order:
255   can ship 2/26/25 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.352
$26.760
100
$3.456
$345.600
250
$3.349
$837.250
500
$3.247
$1,623.500
1,000
$3.214
$3,214.000
1,500
$3.182
$4,773.000
2,000 +
$3.150
$6,300.000
Tools/3D Models
Product Guides