Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1812-20-9-9CS2275
Alias/AKA:
123305-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
2.43 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 200 °C
Color:
White
55A1812-20-9-9CS2275
Search Keywords:
55A18122099CS2275
CUSTOMERS
ALSO BOUGHT
22759/43-16-9
High Performance Cable 16AWG 1.96mm Silver Plated Copper 600VAC
22759/43-20-9
High Performance Cable 1Conductors 20AWG 1.27mm Silver Plated Copper 600VAC
44AM1111-20-9-9CS2275
High Performance Cable 1Conductors 20AWG 2.26mm Tin Plated Copper White 600VAC
55A1822-16-9/96-9CS2275
55A1822-16-9/96-9CS2275
81044/12-14-9
High Performance Cable 14AWG 2.26mm Tin Plated Copper White 600VAC