55A1823-18-9/96-9CS2275
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 18AWG Nickel Plated Copper 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1823-18-9/96-9CS2275
Alias/AKA:
150151-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Nickel Plated Copper
Wire Size:
18 AWG
Voltage Rating:
600 VAC
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
Cable Type:
MIL-DTL-27500
High Performance Cable 2Conductors 18AWG Nickel Plated Copper 600VAC
Search Keywords:
55A1823189969CS2275
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
60 Weeks
Quantity
Unit Price
Ext. Price
500
$9.62
$4,810.000
1,000
$5.08
$5,080.000
1,500
$3.49
$5,235.000
2,000
+
$3.42
$6,840.000
Product Guides