55A7113-16-0
TE Connectivity / Raychem BrandHigh Performance Cable 16AWG 1.9mm Bare Copper Black 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A7113-16-0
Alias/AKA:
345541-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Conductor Material:
Bare Copper
Cable Diameter:
1.9 mm
Maximum Voltage Rating:
600 VAC
Color:
White
High Performance Cable 16AWG 1.9mm Bare Copper Black 600VAC
Search Keywords:
55A7113160
IN STOCK:
19,350
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
20
$0.7885
$15.770
50
$0.7766
$38.830
100
$0.7650
$76.500
1,000
$0.4991
$499.100
6,250
$0.4736
$2,960.000
12,500
$0.4664
$5,830.000
18,750
$0.4595
$8,615.625
25,000
+
$0.4526
$11,315.000
Product Guides