help desk software
DATA SHEET

55A7238-12-3/6/9-9CS2627

TE Connectivity / Raychem Brand

Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 12AWG 7.03mm 600VAC White

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A7238-12-3/6/9-9CS2627
Alias/AKA:
365225-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
3
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 12AWG 7.03mm 600VAC White
Search Keywords:
55A7238123699CS2627
IN STOCK: 100
Can Ship immediately
MOQ for out of Stock Qty:
250
Price Per:
Foot
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.12
$17.120
25
$15.02
$375.500
100
$14.73
$1,473.000
250
$14.51
$3,627.500
500
$14.29
$7,145.000
750
$14.08
$10,560.000
1,000 +
$13.87
$13,870.000
Tools/3D Models
Product Guides