help desk software
DATA SHEET

55FA0511-12-7L-CS2635

TE Connectivity / Raychem Brand

High Performance Cable 12AWG 2.84mm Tin Coated Copper Violet 600VAC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55FA0511-12-7L-CS2635
Alias/AKA:
240197-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
12 AWG
Conductor Material:
Tin Coated Copper
Cable Diameter:
2.84 mm
Maximum Voltage Rating:
600 VAC
Color:
Violet
High Performance Cable 12AWG 2.84mm Tin Coated Copper Violet 600VAC
Search Keywords:
55FA0511127LCS2635
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$15.95
$7,975.000
1,000
$8.42
$8,420.000
1,500
$5.79
$8,685.000
2,000 +
$5.67
$11,340.000
Tools/3D Models
Product Guides