55FB1511-16-7L-0CS2636
TE Connectivity / Raychem BrandHigh Performance Cable 16AWG 3.022mm Black 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55FB1511-16-7L-0CS2636
Alias/AKA:
192013-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
16 AWG
Bunch Stranding:
N/A
Conductor Material:
N/A
Cable Diameter:
3.022 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
150(Max) °C
Color:
Black
High Performance Cable 16AWG 3.022mm Black 600VAC
Search Keywords:
55FB1511167L0CS2636
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
250
$13.87
$3,467.500
500
$7.34
$3,670.000
750
$5.17
$3,877.500
1,000
+
$5.06
$5,060.000
Product Guides