help desk software
DATA SHEET

55FB1531-16-FLT3-0CS2636

TE Connectivity / Raychem Brand

Shielded Multi-Conductor Cable Braid 3Conductors 16AWG 600VAC Black

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55FB1531-16-FLT3-0CS2636
Alias/AKA:
272607-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
3
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
Shielded Multi-Conductor Cable Braid 3Conductors 16AWG 600VAC Black
Search Keywords:
55FB153116FLT30CS2636
IN STOCK: 565
Can Ship immediately
MOQ for out of Stock Qty:
250
Factory Lead-Time
73 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides