55PC0111-16-9
TE Connectivity / Raychem BrandHigh Performance Cable 16AWG Tinned Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0111-16-9
Alias/AKA:
816385-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
16 AWG
Bunch Stranding:
N/A
Conductor Material:
Tinned Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
The TE Connectivity / Raychem Brand part 55PC0111-16-9 is a high-performance cable that is designed for various applications requiring reliable and efficient electrical connections. This cable is made with 16AWG tinned copper conductors, providing excellent conductivity and corrosion resistance. Its white color allows for easy identification and organization in complex wiring setups. With a maximum voltage rating of 600VAC, this cable is capable of delivering power and signals safely and efficiently. Whether used in industrial settings, automotive applications, or telecommunications systems, the TE Connectivity / Raychem 55PC0111-16-9 cable ensures top-notch performance and durability.
Search Keywords:
55PC0111169
IN STOCK:
4,275
Can Ship immediately
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.986
$49.300
250
$0.689
$172.250
1,000
$0.617
$617.000
2,500
$0.586
$1,465.000
5,000
$0.548
$2,740.000
7,500
$0.542
$4,065.000
10,000
$0.537
$5,370.000
15,000
+
$0.532
$7,980.000
CUSTOMERS
ALSO BOUGHT
55PC0111-22-9
High Performance Cable 22AWG 12.49mm Tin Coated Copper White
2-179276-3
DYNAMIC 3200 HDR ASSY 2P H
553-0127F
LED Bi-Level Uni-Color Green/Orange 563nm/600nm 4-Pin Bulk
ARE13A4H
Signal Relay 4.5VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
RJ26FW201
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin ...