55PC0111-22-9
TE Connectivity / Raychem BrandHigh Performance Cable 22AWG 12.49mm Tin Coated Copper White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0111-22-9
Alias/AKA:
803651-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tin Coated Copper
Cable Diameter:
12.49 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
150(Max) °C
Color:
White
The 55PC0111-22-9 from TE Connectivity / Raychem Brand is a high-performance cable designed with 22AWG 12.49mm tin-coated copper in a sleek white color. This durable and reliable cable is ideal for a wide range of applications, offering superior performance and conductivity. Choose this cable for your next project to ensure lasting quality and functionality.
Search Keywords:
55PC0111229
IN STOCK:
15,346
Can Ship immediately
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5428
$27.140
500
$0.3483
$174.150
1,000
$0.3251
$325.100
2,500
$0.3218
$804.500
5,000
$0.3186
$1,593.000
7,500
$0.3154
$2,365.500
10,000
$0.2976
$2,976.000
15,000
+
$0.2922
$4,383.000
CUSTOMERS
ALSO BOUGHT
55PC0111-16-9
High Performance Cable 16AWG Tinned Copper White 600VAC
323750
Ring Terminal Connector - 10 Stud - 0.04" (1.02mm) Thickness - 0.375" (9.53mm) Outer Width...
55PC0111-24-9
High Performance Cable 24AWG Tinned Copper White 600VAC
0801733
DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 ...
55PC0211-8-9
55PC0211-8-9