55PC0212-20-9CS2572
TE Connectivity / Raychem BrandHigh Performance Cable 1Conductors 20AWG 1.41mm Silver Coated Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0212-20-9CS2572
Alias/AKA:
591563-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
20 AWG
Conductor Material:
Silver Coated Copper
Cable Diameter:
1.41 mm
Maximum Voltage Rating:
600 VAC
Color:
White
Introducing the TE Connectivity / Raychem brand part number 55PC0212-20-9CS2572, a high-performance cable designed with 1 conductor of 20AWG 1.41mm silver-coated copper in a white color. This cable is capable of handling up to 600VAC, making it ideal for a wide range of industrial applications where reliability and performance are paramount. Trust in the quality and durability of this TE Connectivity / Raychem cable for your next project.
Search Keywords:
55PC0212209CS2572
IN STOCK:
4,750
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.893
$44.650
250
$0.624
$156.000
500
$0.571
$285.500
1,250
$0.553
$691.250
2,500
$0.536
$1,340.000
3,750
$0.531
$1,991.250
5,000
+
$0.525
$2,625.000
Product Guides