help desk software
DATA SHEET

55PC0811-14-9CS2637

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 14AWG 2.39mm Tin Coated Copper White 600VAC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0811-14-9CS2637
Alias/AKA:
151617-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
14 AWG
Bunch Stranding:
19x27
Conductor Material:
Tin Coated Copper
Cable Diameter:
2.39 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
150(Max) °C
Color:
White
High Performance Cable 1Conductors 14AWG 2.39mm Tin Coated Copper White 600VAC
Search Keywords:
55PC0811149CS2637
IN STOCK: 0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$1.646
$4,115.000
5,000
$0.871
$4,355.000
7,500
$0.613
$4,597.500
10,000 +
$0.601
$6,010.000
Tools/3D Models
Product Guides