55PC0821-18-2/6CS2502
TE Connectivity / Raychem BrandTwisted Pair Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 18AWG 3.53mm 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0821-18-2/6CS2502
Alias/AKA:
335499-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
18 AWG
Conductor Material:
Tin Coated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65°C to 150 °C
Twisted Pair Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 18AWG 3.53mm 600VAC
Search Keywords:
55PC08211826CS2502
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
10
Available in less than min:
4
MOQ for out of Stock Qty:
1250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$3.526
$3.526
10
$3.205
$32.050
250
$3.173
$793.250
500
$3.141
$1,570.500
1,250
$3.110
$3,887.500
2,500
$2.470
$6,175.000
3,750
$1.830
$6,862.500
5,000
+
$1.800
$9,000.000
Product Guides