55PC1131-24-2/6/9-9
TE Connectivity / Raychem BrandHigh Performance Cable 3Conductors 24AWG 600V White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC1131-24-2/6/9-9
Alias/AKA:
342939-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
3
Conductor Material:
Tinned Copper
Wire Size:
24 AWG
Voltage Rating:
600 V
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
Cable Type:
Spec 55
The TE Connectivity / Raychem Brand part 55PC1131-24-2/6/9-9 is a high-performance cable with 3 conductors, 24AWG, and a voltage rating of 600V. This cable is designed in a sleek white color, making it suitable for a variety of applications where a clean and modern look is desired. Trust TE Connectivity / Raychem Brand for top-quality, reliable cables for your project needs.
Search Keywords:
55PC1131242699
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
On Order:
2,000
can ship 5/15/25
Minimum Order:
10
Available in less than min:
2
Price Per:
Foot
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$3.463
$3.463
10
$3.148
$31.480
100
$2.200
$220.000
250
$2.013
$503.250
500
$1.950
$975.000
1,000
$1.891
$1,891.000
2,500
$1.781
$4,452.500
5,000
$1.734
$8,670.000
7,500
+
$1.717
$12,877.500
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-8-9
Hook-Up Wire - 8 AWG - White - 600V.
222D242-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
214A332-25-0
Heat Shrink Boot - Rectangular - Shell Size 32 - 1.150" (29.21mm)/1.661" (42.19mm), 1.150"...
E2AS08KS02WPC12M
Proximity Sensor NO NPN 2mm 10V to 32VDC 3-Pin
748364-1
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position