55PC2121-20-2/6-4CS2502
TE Connectivity / Raychem BrandShielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 3.2mm 600VAC Yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC2121-20-2/6-4CS2502
Alias/AKA:
158091-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Coated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 3.2mm 600VAC Yellow
Search Keywords:
55PC212120264CS2502
IN STOCK:
181
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$4.11
$41.100
100
$2.87
$287.000
250
$2.57
$642.500
500
$2.49
$1,245.000
1,000
$2.46
$2,460.000
1,500
$2.42
$3,630.000
2,000
+
$2.38
$4,760.000
Product Guides