help desk software

55PC2131-22-2/4/6-9

TE Connectivity / Raychem Brand

High Performance Cable 3Conductors 22AWG 600V White

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC2131-22-2/4/6-9
Alias/AKA:
589665-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
High Performance Cable 3Conductors 22AWG 600V White
Search Keywords:
55PC2131222469
IN STOCK: 823
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
50 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.79
$27.900
100
$2.47
$247.000
250
$2.41
$602.500
500
$2.37
$1,185.000
1,000
$2.35
$2,350.000
1,500
$2.33
$3,495.000
2,000 +
$2.30
$4,600.000
DOWNLOADS