55PC4121-12-6/9-9
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 12AWG 600V White
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC4121-12-6/9-9
Alias/AKA:
191033-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
22041
Conductor Material:
Tinned Copper2033
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable2044
High Performance Cable 2Conductors 12AWG 600V White
Search Keywords:
55PC412112699
IN STOCK:
286
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.82
$28.200
100
$2.50
$250.000
250
$2.44
$610.000
500
$2.40
$1,200.000
1,000
$2.38
$2,380.000
1,500
$2.35
$3,525.000
2,000
+
$2.33
$4,660.000
Product Guides