562A011-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
562A011-25/225-0
Alias/AKA:
974867-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Dimension:
N/A
The TE Connectivity / Raychem Brand part 562A011-25/225-0 is a highly reliable and durable heat shrink transition Y style elastomer in a sleek black color. This versatile component is designed to provide seamless transitions in various applications, ensuring efficient electrical insulation and protection against moisture, chemicals, and mechanical damage. With its superior heat shrink capabilities, this product offers excellent flexibility for a secure fit around irregularly shaped connectors or objects. Moreover, the TE Connectivity / Raychem Brand part 562A011-25/225-0 guarantees exceptional performance even in harsh environmental conditions, making it an ideal choice for demanding industrial, automotive, and aerospace applications. Trust in this high-quality heat shrink transition Y style elastomer to deliver long-lasting protection and enhance the overall reliability of your electrical systems.
Search Keywords:
562A011252250
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$69.39
$69.390
5
$68.35
$341.750
10
$62.44
$624.400
13
$61.50
$799.500
25
$60.04
$1,501.000
38
$59.14
$2,247.320
50
+
$56.44
$2,822.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
342A124-25/86-0
Heat Shrink Transition Fluid Resistant Elastomer
382A012-25/225-0
Heat Shrink Transition Y Style Elastomer Black
ES-CAP-NO.3-B8-0-40MM
Heat Shrink Cap ST Cross Linked Polyolefin Black Thin Piece
382A012-25/86-0
Heat Shrink Tubing ST Elastomer
ES1000-NO.3-B8-X-50MM
Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Clear Dual Piece