562A011-25/86-0
TE Connectivity / Raychem BrandHeat Shrink Transition Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
562A011-25/86-0
Alias/AKA:
514596-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Transition
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
6.9/(3.5/3.5/3.5/3.5) mm
Inside Diameter Before Shrinking:
13.2/(6.6/6.6/6.6/6.6) mm
The TE Connectivity / Raychem Brand part 562A011-25/86-0 is a high-quality heat shrink transition that is resistant to fluid and designed with elastomer material. This reliable and durable product is ideal for a wide range of applications, providing excellent protection and insulation for cables and wires in harsh environments. With its fluid resistance properties, this heat shrink transition ensures long-lasting performance and reliability. It is versatile and easy to install, making it a cost-effective solution for various industries and applications. Trust in the TE Connectivity / Raychem Brand part 562A011-25/86-0 to meet your heat shrink needs with its exceptional quality and performance.
Search Keywords:
562A01125860
IN STOCK:
160
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$51.44
$51.440
5
$50.93
$254.650
10
$46.74
$467.400
25
$44.50
$1,112.500
50
$43.02
$2,151.000
100
$40.65
$4,065.000
250
+
$40.24
$10,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
562A011-3-0
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
462A011-25/225-0
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
NB10132001
ATUM-24/6-0-STK
NB11802001
Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.315" (8.00mm) Supplied Inner Diameter -...