help desk software
DATA SHEET

562A011-3-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
562A011-3-0
Alias/AKA:
813645-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Transition
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Dimension:
N/A
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Search Keywords:
562A01130
IN STOCK: 349
Can Ship immediately
MOQ for out of Stock Qty:
19
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.42
$85.420
5
$59.70
$298.500
10
$54.61
$546.100
19
$52.92
$1,005.480
38
$51.30
$1,949.400
57
$50.79
$2,895.030
75 +
$50.28
$3,771.000
Tools/3D Models
Product Guides