562A022-25-0
TE Connectivity / Raychem BrandCable Accessories Transition Fluid Resistant Modified Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
562A022-25-0
Alias/AKA:
823811-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Transition
Color:
N/A
The TE Connectivity / Raychem Brand part 562A022-25-0 is a cable accessory designed to provide seamless transitions in cable connections, particularly in environments that require resistance to fluid exposure. Made from a modified elastomer material, this cable accessory offers reliable performance and durability in even the most challenging conditions. Its unique design ensures a secure and tight fit, reducing the risk of cable damage or disconnection. Suitable for various applications, this transition fluid resistant cable accessory is a dependable choice for those seeking a high-quality and reliable solution.
Product Highlights:
- Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
562A022250
IN STOCK:
142
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$55.25
$55.250
5
$47.50
$237.500
10
$43.64
$436.400
25
$41.93
$1,048.250
50
$40.33
$2,016.500
100
$39.93
$3,993.000
250
+
$39.53
$9,882.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
462A023-25-0
Transition Fluid Resistant Modified Elastomer
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
301A011-25-0
Heat Shrink Boot - Moulded - T Transition - 0.260" (6.60mm) to 0.142" (3.61mm) - 1.17" (29...
55PC1121-26-9/96-9
2 Conductor Shielded Cable - White - 26 AWG - Braid - Priced PER FOOT
301A022-25-0
Heat Shrink Boot - Shell Size 22 - T Transition - 0.520"(13.21mm) / 0.272"(6.91mm) Diamete...